RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2.165In Stock
5.050On Order
Cut Tape
1,41 €
1,01 €
0,877 €
0,831 €
0,781 €
Reel
0,781 €
Min.: 1
Mult.: 1
Max.: 460
: 2.500
SMD/SMT SOIC-16 ST3232EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 1.262In Stock
Cut Tape
1,63 €
1,23 €
1,14 €
1,02 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 ST232AC 400 kb/s 5.5 V 4.5 V 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2.219In Stock
Cut Tape
1,06 €
0,767 €
0,691 €
0,607 €
Reel
0,492 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2.038In Stock
Cut Tape
0,946 €
0,682 €
0,616 €
0,544 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 78In Stock
4.050Expected 3/8/2027
Cut Tape
1,94 €
1,43 €
1,30 €
1,16 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 1.350
SMD/SMT SSOP-20 ST3222EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 183In Stock
17.500On Order
Cut Tape
1,38 €
1,02 €
0,92 €
0,81 €
0,76 €
Reel
0,76 €
Min.: 1
Mult.: 1
Max.: 450
: 2.500
SMD/SMT TSSOP-16 ST3232C 400 kb/s 5.5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1.812In Stock
5.000Expected 4/5/2027
Cut Tape
1,40 €
1,08 €
0,929 €
0,821 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ST3232EB 250 kb/s 5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 189In Stock
7.500On Order
Cut Tape
1,26 €
0,929 €
0,838 €
0,743 €
Reel
0,646 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ST3232EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 5Drvr/3Rcvr 622In Stock
1.350Expected 11/25/2026
Cut Tape
2,11 €
1,60 €
1,48 €
1,34 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 1.350
SMD/SMT SSOP-28 ST3237EB 1 Mb/s 5.5 V 3 V 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr
22.471On Order
Cut Tape
1,30 €
0,946 €
0,855 €
0,739 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ST3232B 400 kb/s 5.5 V 3 V 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
5.000Expected 6/11/2027
Cut Tape
2,21 €
1,64 €
1,50 €
1,34 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-28 ST3243EB 400 kb/s 5.5 V 3 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr Non-Stocked Lead-Time 30 Weeks
Reel
1,84 €
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT TSSOP-28 ST3243EC Transceiver 0 C + 70 C Reel