Transceiver RS-232 Interface IC

Results: 1.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5.510In Stock
17.500On Order
Cut Tape
1,07 €
0,765 €
0,69 €
0,609 €
0,57 €
Reel
0,57 €
Min.: 1
Mult.: 1
Max.: 300
: 2.500
SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2.740In Stock
1,05 €
0,758 €
0,609 €
0,575 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2.322In Stock
Cut Tape
1,14 €
0,825 €
0,746 €
0,661 €
Reel
0,547 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 5.240In Stock
1,14 €
0,822 €
0,744 €
0,658 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 4.507In Stock
Cut Tape
1,13 €
0,821 €
0,743 €
0,657 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1.959In Stock
3.840Expected 4/26/2027
1,44 €
1,03 €
0,929 €
0,816 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND 2.815In Stock
1,43 €
1,11 €
0,998 €
0,877 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 3.308In Stock
1,20 €
0,851 €
0,765 €
0,673 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 4.375In Stock
Cut Tape
1,13 €
0,821 €
0,743 €
0,657 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP IND 1.101In Stock
2,43 €
1,77 €
1,62 €
1,44 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 2.003In Stock
Cut Tape
2,43 €
1,77 €
1,62 €
1,44 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 2.264In Stock
1,44 €
1,03 €
0,929 €
0,816 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1.922In Stock
5.000Expected 4/26/2027
Cut Tape
1,44 €
1,03 €
0,929 €
0,816 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16WSOIC COM 5.287In Stock
1,22 €
0,869 €
0,777 €
0,683 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 6.723In Stock
Cut Tape
1,22 €
0,847 €
0,766 €
0,678 €
Reel
0,533 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 5.499In Stock
Cut Tape
1,07 €
0,771 €
0,697 €
0,614 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16TSSOP COM 4.473In Stock
4.800Expected 3/8/2027
1,67 €
1,26 €
1,13 €
0,998 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 2.106In Stock
Cut Tape
1,56 €
1,14 €
1,04 €
0,929 €
Reel
0,748 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16 SSOP COM 2.294In Stock
5.000Expected 7/22/2027
Cut Tape
1,69 €
1,21 €
1,10 €
0,972 €
Reel
0,828 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.613In Stock
2.880Expected 4/26/2027
1,64 €
1,18 €
1,07 €
0,946 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN COM 2.768In Stock
Cut Tape
1,64 €
1,18 €
1,07 €
0,946 €
Reel
0,792 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN IND 7.951In Stock
Cut Tape
1,64 €
1,18 €
1,07 €
0,946 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 3.956In Stock
1,92 €
1,36 €
1,20 €
1,09 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 3.543In Stock
2.500Expected 4/28/2027
Cut Tape
1,92 €
1,38 €
1,26 €
1,12 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM 2.301In Stock
2,06 €
1,52 €
1,38 €
1,24 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube