Transceiver RS-232 Interface IC

Results: 1.201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS
44In Stock
Cut Tape
2,64 €
1,97 €
1,80 €
1,62 €
1,53 €
1,29 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
275In Stock
4,45 €
3,39 €
3,12 €
2,82 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
53In Stock
4,09 €
3,09 €
2,84 €
2,80 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
120In Stock
4,26 €
3,24 €
2,98 €
2,80 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
10In Stock
1,69 €
1,65 €
1,64 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
59In Stock
Cut Tape
3,43 €
2,55 €
2,34 €
2,10 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
290In Stock
Cut Tape
2,94 €
2,19 €
2,00 €
1,80 €
1,57 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
52In Stock
3,89 €
2,92 €
2,66 €
2,43 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
271In Stock
2,98 €
2,23 €
2,04 €
1,81 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
149In Stock
Cut Tape
2,98 €
2,23 €
2,04 €
1,82 €
1,55 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
562In Stock
Cut Tape
3,36 €
2,52 €
2,31 €
2,11 €
1,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
151In Stock
9,68 €
7,35 €
6,91 €
6,42 €
Min.: 1
Mult.: 1
Through Hole PDIP-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF W/SHTDWN&EN
50In Stock
9,65 €
7,53 €
7,00 €
6,42 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
5In Stock
6,73 €
5,21 €
4,61 €
4,41 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
77In Stock
Cut Tape
6,79 €
5,24 €
4,85 €
4,42 €
4,23 €
3,64 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
208In Stock
5,49 €
5,48 €
3,74 €
3,72 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
302In Stock
5,38 €
4,12 €
3,81 €
3,46 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
16In Stock
11,69 €
9,18 €
8,53 €
7,83 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
195In Stock
9,64 €
7,53 €
7,00 €
6,42 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
506In Stock
Cut Tape
3,21 €
2,43 €
2,23 €
2,00 €
Min.: 1
Mult.: 1
SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
473In Stock
3,34 €
2,49 €
2,28 €
2,03 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
289In Stock
Cut Tape
3,34 €
2,49 €
2,28 €
2,04 €
1,79 €
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
47In Stock
Cut Tape
3,98 €
3,00 €
2,76 €
2,49 €
2,41 €
2,04 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
85In Stock
Cut Tape
3,98 €
3,00 €
2,76 €
2,49 €
2,34 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
253In Stock
Cut Tape
4,76 €
3,63 €
3,35 €
3,03 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel