Transceiver RS-232 Interface IC

Results: 1.337
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECPW 2In Stock
2.000Expected 12/31/2026
Cut Tape
2,24 €
1,63 €
1,49 €
1,33 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIPW
17.980On Order
Cut Tape
2,24 €
1,66 €
1,51 €
1,33 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re A 595-TRS3243IDB 527In Stock
Cut Tape
1,57 €
1,33 €
1,08 €
Reel
0,92 €
0,903 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECDB 48In Stock
2.000Expected 7/5/2027
Cut Tape
2,51 €
1,88 €
1,72 €
1,55 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECPW 138In Stock
Cut Tape
2,92 €
2,18 €
1,99 €
1,78 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr 91In Stock
2.000Expected 12/21/2026
Cut Tape
4,31 €
3,29 €
3,03 €
2,74 €
2,63 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EIPW 111In Stock
40.000On Order
Cut Tape
2,19 €
1,63 €
1,49 €
1,33 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 163In Stock
Cut Tape
3,81 €
2,87 €
2,64 €
2,38 €
Reel
2,13 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 TRSF3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 147In Stock
4.000Expected 12/21/2026
Cut Tape
2,86 €
2,15 €
1,99 €
1,78 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-28 TRSF3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers 48In Stock
3.000Expected 10/21/2027
Cut Tape
1,51 €
1,11 €
1,01 €
0,894 €
Reel
0,76 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT QFN-32 MxL83947 Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V 200 nA - 40 C + 85 C Reel, Cut Tape
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 265In Stock
2.548Expected 11/24/2026
0,886 €
0,636 €
0,49 €
0,468 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1.393In Stock
Cut Tape
0,903 €
0,648 €
0,585 €
0,516 €
Reel
0,426 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 584In Stock
0,92 €
0,656 €
0,517 €
0,482 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 601In Stock
10.000Expected 11/17/2026
Cut Tape
0,903 €
0,648 €
0,585 €
0,516 €
0,482 €
Reel
0,482 €
Min.: 1
Mult.: 1
Max.: 400
: 2.500
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 925In Stock
1.500Expected 7/14/2027
Cut Tape
0,98 €
0,702 €
0,634 €
0,56 €
Reel
0,453 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 345In Stock
1.127On Order
0,886 €
0,636 €
0,501 €
0,468 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 131In Stock
9.700Expected 11/17/2026
Cut Tape
0,912 €
0,649 €
0,586 €
0,515 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 760In Stock
1.500Expected 12/21/2026
Cut Tape
1,21 €
0,886 €
0,80 €
0,709 €
Reel
0,61 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 569In Stock
588On Order
0,946 €
0,678 €
0,532 €
0,497 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA - 40 C + 85 C 2 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 27In Stock
3.920On Order
0,886 €
0,636 €
0,529 €
0,496 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 468In Stock
4.655On Order
0,946 €
0,678 €
0,532 €
0,497 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 1.103In Stock
27.500On Order
Cut Tape
0,937 €
0,677 €
0,609 €
0,536 €
Reel
0,479 €
Min.: 1
Mult.: 1
Max.: 900
: 2.500
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 1.765In Stock
1.330Expected 4/6/2027
0,929 €
0,667 €
0,534 €
0,506 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 340In Stock
6.000On Order
Cut Tape
1,02 €
0,745 €
0,67 €
0,59 €
Reel
0,511 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 67In Stock
285Expected 11/10/2026
1,02 €
0,734 €
0,60 €
0,569 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube