Transceiver RS-232 Interface IC

Results: 1.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM 9.220In Stock
1,48 €
1,08 €
0,929 €
0,836 €
Min.: 1
Mult.: 1
Through Hole PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 5 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDW 1.029In Stock
Cut Tape
3,42 €
2,55 €
2,33 €
2,09 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR
1.706In Stock
Cut Tape
2,04 €
1,51 €
1,38 €
1,23 €
Reel
0,95 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COM 9.170In Stock
1,28 €
0,937 €
0,728 €
0,672 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DW A 595-MAX3243CDW A 595-MAX3243CDW 2.009In Stock
Cut Tape
3,50 €
2,65 €
2,43 €
2,20 €
Reel
1,98 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS232 1MBit Line Drvr/Rcv 2.003In Stock
Cut Tape
2,98 €
2,24 €
2,06 €
1,86 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-28 TRS3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re 1.827In Stock
Cut Tape
1,62 €
1,19 €
1,08 €
0,963 €
Reel
0,802 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 2.160In Stock
Cut Tape
1,56 €
1,14 €
1,04 €
0,929 €
Reel
0,748 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 1.922In Stock
1,82 €
1,34 €
1,10 €
1,01 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3232ECDR
623In Stock
2.500Expected 2/25/2027
Cut Tape
1,04 €
0,746 €
0,672 €
0,591 €
Reel
0,455 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 787In Stock
Cut Tape
5,27 €
4,03 €
3,73 €
3,39 €
Reel
3,12 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC LP Mult RS232 1.013In Stock
Cut Tape
6,65 €
5,13 €
4,75 €
4,33 €
Reel
3,69 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-20 SN75LP1185 Transceiver 256 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIDW 954In Stock
Cut Tape
1,77 €
1,38 €
1,28 €
1,17 €
1,08 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDWR 396In Stock
3,80 €
2,89 €
2,65 €
2,40 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
861In Stock
Cut Tape
6,83 €
5,26 €
4,88 €
4,45 €
Reel
3,79 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 318In Stock
3,22 €
2,48 €
2,10 €
1,96 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 9.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual 3-5.5V RS232 1.534In Stock
Cut Tape
8,06 €
6,27 €
5,82 €
5,33 €
Reel
4,68 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-48 SN65C23243 Transceiver 250 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 1.604In Stock
Cut Tape
4,60 €
3,51 €
3,23 €
2,93 €
Reel
2,63 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 754In Stock
Cut Tape
5,49 €
4,21 €
3,89 €
3,53 €
Reel
3,22 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734In Stock
Cut Tape
4,47 €
3,41 €
3,14 €
2,85 €
Reel
2,37 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1.822In Stock
Cut Tape
4,09 €
3,08 €
2,83 €
2,55 €
Reel
2,12 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDWR 246In Stock
4,33 €
3,30 €
3,04 €
2,75 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Mult RS232 Driver 639In Stock
2,30 €
1,61 €
1,51 €
1,40 €
Min.: 1
Mult.: 1
Through Hole PDIP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 Interface IC Triple RS-232 A 595- TL145406DW A 595-TL A 595-TL145406DW 1.121In Stock
Cut Tape
4,23 €
3,19 €
2,93 €
2,65 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 5 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 1.960In Stock
Cut Tape
5,02 €
3,83 €
3,53 €
3,20 €
Reel
2,83 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel