FPGA - Field Programmable Gate Array

Results: 12.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA
3In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
81In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V - 40 C + 100 C SMD/SMT UBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10SFG363C 14In Stock
Min.: 1
Mult.: 1

XC4VLX15 13824 LE 6144 ALM 864 kbit 240 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FFG900I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-2FFG901I 1In Stock
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX130T-1FFG784I 2In Stock
Min.: 1
Mult.: 1

XC6VLX130T 128000 LE 20000 ALM 9.28 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2SB484I 3In Stock
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array 12K LUTs 193 I/O DSP 1.2V -5 Spd I 69In Stock
Min.: 1
Mult.: 1

LFE2-12E 12000 LE 6000 ALM 221 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17KLUTs 358 I/O Inst -on DSP 1.2V -5 Spd 23In Stock
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 93In Stock
270Expected 8/24/2026
Min.: 1
Mult.: 1

MAX 10 10M16 16000 LE 549 kbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 5In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 237In Stock
Min.: 1
Mult.: 1

Cyclone 10 LP 10CL016 15408 LE 504 kbit 340 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 117In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 3.125 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 118In Stock
Min.: 1
Mult.: 1
No
Cyclone III EP3C16 15408 LE 516.1 kbit 346 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice LFMXO5-55T-8BBG400I
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 55In Stock
Min.: 1
Mult.: 1

55000 LE 0 bit Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 98In Stock
Min.: 1
Mult.: 1

GW1N 8640 LE 468 kbit 120 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FG484I 4In Stock
Min.: 1
Mult.: 1
XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FG484I 20In Stock
Min.: 1
Mult.: 1
XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 93In Stock
Min.: 1
Mult.: 1

LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 9In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O SERDES 1.2V -7 Speed 15In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363I - Pb-free 38In Stock
91Expected 8/14/2026
Min.: 1
Mult.: 1

XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX95T-1FFG1136C 1In Stock
Min.: 1
Mult.: 1

XC5VSX95T 94208 LE 14720 ALM 8.58 Mbit 640 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-1136
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED 270In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells 1.961In Stock
4.000Expected 5/17/2027
Min.: 1
Mult.: 1
Max.: 150
: 2.000

ICE5LP 2048 LE 1024 ALM 80 kbit 39 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel