FUSB302TMPX

onsemi
512-FUSB302TMPX
FUSB302TMPX

Ürt.:

Açıklama:
USB Arayüzü Entegresi USB TYPE-C

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
onsemi
Ürün Kategorisi: USB Arayüzü Entegresi
RoHS:  
FUSB302T
USB Controllers
PD Controller
SMD/SMT
WQFN-14
USB-C 1.0
Full Speed (FS)
2.7 V
5.5 V
25 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marka: onsemi
Ürün Tipi: USB Interface IC
Fabrika Paket Miktarı: 3000
Alt kategori:: Interface ICs
Birim Ağırlık: 17,833 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Tayvan
Montaj Ülkesi:
Tayland
Dağıtım Ülkesi:
Tayvan
Ülke, sevkiyat anında değişikliğe tabidir.

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

IoT Solutions – Power, Sense, Connect, & Actuate

onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.

FUSB302T Programmable USB Type‐C™ Controllers w/PD

onsemi FUSB302T Programmable USB Type‐C™ Controllers with Power Delivery (w/PD) enable the USB Type-C detection, including attach/detach and orientation. These controllers come with default SRC functions and support DRP/SRC/SNK with low programmability. onsemi FUSB302T controllers integrate the physical layer of the USB Biphase Mark Coding (BMC) PD protocol to allow up to 100W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification. FUSB302T Programmable USB Type‐C Controllers can connect as a host or a device based on the attached device. Typical applications include charging/wall adaptors, automotive cigarette adaptors, laptops, notebooks, and power adaptors.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

USB-C Power Delivery (PD) Port Controllers

onsemi offers a complete portfolio of USB Type-C and Power Delivery (PD) solutions. These devices feature the ability to connect as either host or device based on what has been attached and are software configurable as a dedicated host, dedicated device, or dual role. The USB Type-C controllers support autonomous and accessory detection, advanced cable solutions, USB-C audio in addition to meeting compliance standards. Programmability, flexibility, cost-effectiveness, system robustness, small footprint, and easy manufacturing, together, provide system designers with the tools for easy designs with high integration.

Stokta Var: 7.998

Stok:
7.998
Hemen Gönderilebilir
Siparişte:
18.000
Beklenen 25.09.2026
27.000
Beklenen 2.10.2026
Fabrika Teslim Süresi:
53
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Bu ürün için uzun teslimat süresi bildirilmiştir.
Minimum: 1   Çoklu: 1   Maksimum: 3570
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,06 € 1,06 €
0,766 € 7,66 €
0,693 € 17,33 €
0,613 € 61,30 €
0,574 € 143,50 €
0,551 € 275,50 €
0,527 € 527,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,512 € 1.536,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.