Texas Instruments CAN Arayüz IC'si

Sonuçlar: 353
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Vasıf Paketleme
Texas Instruments CAN Arayüz IC'si Automotive CAN FD tr ansceiver with wake 1.147Stokta Var
3.000Beklenen 31.08.2026
Min.: 1
Çoklu.: 1
Maks.: 1.001
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive signal im provement capable C 2.028Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.001
: 3.000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive grade-0 e nhanced CAN FD tran 2.443Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Low-power signal imp rovement CAN FD tra 3.188Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 2.993Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 14.127Stokta Var
25.000Beklenen 14.12.2026
Min.: 1
Çoklu.: 1
Maks.: 1.001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 2.757Stokta Var
7.500Beklenen 19.11.2026
Min.: 1
Çoklu.: 1
Maks.: 1.001
: 2.500

TCAN3404 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA Reel, Cut Tape
Texas Instruments CAN Arayüz IC'si 3.3-V CAN FD transce iver with flexible 2.966Stokta Var
9.000Beklenen 17.09.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN3413 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN FD transce iver with shut-down 3.973Stokta Var
24.000Beklenen 17.09.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN3414 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si AC EMC-Optimized Hig h-Spd CAN Xcvr 30.523Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Isolated CAN transce iver with 70-V bus A 595-ISO1042DW 4.976Stokta Var
Min.: 1
Çoklu.: 1
: 2.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 20.999Stokta Var
Min.: 1
Çoklu.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Arayüz IC'si Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 13.327Stokta Var
5.000Siparişte
Min.: 1
Çoklu.: 1
Maks.: 110
: 2.500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Auto Cat EMC-Opt CAN Xcvr 9.306Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3V CAN Transceiver 871Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN Arayüz IC'si EP 3.3V CAN Xcvr W/3 6V STANDOFF 19.048Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 49.952Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive fault-pro tected high-speed C 20.122Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive fault-pro tected high-speed C 23.615Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 10.518Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 1.001
: 3.000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Industrial CAN Trans ceiver 889Stokta Var
Min.: 1
Çoklu.: 1
: 1.000

SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 1.015Stokta Var
2.500Beklenen 26.08.2026
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Auto Cat EMC Opt CAN Trans 1.418Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 1.609Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si STANDBY MODE 492Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube