Texas Instruments CAN Arayüz IC'si

Sonuçlar: 353
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Tip Montaj Stili Paket / Kasa Veri Hızı Sürücü Sayısı Alıcı Sayısı Besleme Voltajı - Min Besleme Voltajı - Maks Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı İşletim Besleme Akımı ESD Koruması Vasıf Paketleme
Texas Instruments CAN Arayüz IC'si Auto Cat CAN Transce iver 1.325Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si CAN Transceiver A 59 5-SN65HVD255DR A 59 A 595-SN65HVD255DR 1.214Stokta Var
Min.: 1
Çoklu.: 1

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Arayüz IC'si CAN Transceiver A 59 5-SN65HVD255D A 595 A 595-SN65HVD255D 3.278Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD265D 2.432Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD265 SMD/SMT SOIC-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD267D 3.121Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

SN65HVD267 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Arayüz IC'si Automotive CAN-FD tr ansceiver with inte 2.050Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN11625 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330D 4.053Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 1.900Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332D 7.190Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNT 523Stokta Var
15.000Siparişte
Min.: 1
Çoklu.: 1
: 3.000

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 1.289Stokta Var
Min.: 1
Çoklu.: 1
: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334D 3.009Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNR 754Stokta Var
Min.: 1
Çoklu.: 1
: 250

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GD 3.214Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 2.268Stokta Var
6.000Beklenen 25.08.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D 4.183Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 1.378Stokta Var
Min.: 1
Çoklu.: 1
: 250

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive control a rea network flexibl 1.176Stokta Var
6.000Beklenen 17.09.2026
Min.: 1
Çoklu.: 1
: 3.000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive CAN FD tr ansceiver with wake 875Stokta Var
5.000Beklenen 30.10.2026
Min.: 1
Çoklu.: 1
: 2.500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive CAN FD sy stem basis chip wit 1.000Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Low-power signal imp rovement CAN FD tra 1.128Stokta Var
2.500Beklenen 2.09.2026
Min.: 1
Çoklu.: 1
: 2.500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 175Stokta Var
15.000Siparişte
Min.: 1
Çoklu.: 1

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN Arayüz IC'si Automotive 3.3V CAN flexible-data-rate ( 1.423Stokta Var
6.000Beklenen 21.05.2027
Min.: 1
Çoklu.: 1
Maks.: 1.001

TCAN3404 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 50 mA
Texas Instruments CAN Arayüz IC'si 3.3-V CAN FD transce iver with flexible 1.916Stokta Var
20.000Siparişte
Min.: 1
Çoklu.: 1
: 2.500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Arayüz IC'si 3.3-V CAN FD transce iver with shut-down 201Stokta Var
45.000Siparişte
Min.: 1
Çoklu.: 1
: 3.000

TCAN3414 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel