TSCS42A1X1NLGIZAX

Tempo Semiconductor
972-SCS42A1X1NLGIZAX
TSCS42A1X1NLGIZAX

Mfr.:

Description:
Interface - CODECs I2S/LJ/RJ/BT PCM with Gain Code Support, Stereo Codec, Stereo AMIC Support, DSP Processing, HP Amp, DDX 3W Stereo Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tempo Semiconductor
Product Category: Interface - CODECs
RoHS:  
SMD/SMT
QFN-48
Tray
Brand: Tempo Semiconductor
Product Type: CODECs
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSCS42x Low-Power CODECs

Tempo Semiconductor TSCS42x Low-Power CODECs are high-fidelity integrated CODECs designed with 32-bit stereo playback and record functionality. These devices combine the true cap-less headphone amplifier and offer an 8kHz to 96kHz sample rate range. The TSCS42x CODECs operate at 0°C to 70°C and are available in a 48-lead 7mm x 7mm QFN package. These devices offer an enriched audio presence through a built-in audio output processing DSP engine (AOP) tunable using the Windows®-based Tempo ASC GUI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 1.427,40 €
5,32 € 2.766,40 €
5,18 € 5.387,20 €
2.600 Quote