TXE8124QDGSRQ1

Texas Instruments
595-TXE8124QDGSRQ1
TXE8124QDGSRQ1

Mfr.:

Description:
Interface - I/O Expanders Automotive 24-bit SPI bus I/O expander with interrupt, reset, and I/O configurable registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
SMD/SMT
VSSOP-32
SPI
24 I/O
With Interrupt
1.65 V
5.5 V
10 MHz
- 40 C
+ 125 C
Reel
ESD Protection
Brand: Texas Instruments
Development Kit: TXE81XXEVM
Features: Configuration Registers, Fail-Safe, Interrupt Pin, Reset Pin, Glitch Filter, SPI Daisy-Chain
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain, Push Pull
Product: Bus I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: General Purpose I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,673 € 3.365,00 €