Transceiver RS-485 Interface IC

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Product Packaging
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
39In Stock
7,78 €
6,03 €
5,59 €
5,04 €
Min.: 1
Mult.: 1
SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
45In Stock
4,35 €
4,26 €
4,24 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
150In Stock
8,41 €
6,54 €
5,56 €
5,27 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver 5.5 V 3 V 750 uA 0 C + 70 C RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1.310In Stock
4,87 €
3,71 €
3,41 €
3,09 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1.482In Stock
Cut Tape
4,71 €
3,59 €
3,32 €
3,01 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA 0 C + 70 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1.368In Stock
5,18 €
3,95 €
3,55 €
3,31 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Int Tran
1.090In Stock
6,49 €
5,01 €
4,64 €
4,24 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 LTC485 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 500 uA - 40 C + 85 C 4 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
251In Stock
4,05 €
3,96 €
2,67 €
2,58 €
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV RS-485 Transceivers Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers
677In Stock
Cut Tape
2,73 €
2,67 €
2,67 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN
806In Stock
Cut Tape
8,65 €
8,46 €
8,42 €
8,42 €
Min.: 1
Mult.: 1
SMD/SMT UDFN-10 MAX13182E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
114In Stock
8,11 €
6,28 €
5,33 €
5,31 €
Min.: 1
Mult.: 1
SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
2.146In Stock
Cut Tape
7,95 €
6,16 €
5,71 €
5,22 €
5,02 €
4,33 €
Min.: 1
Mult.: 1
SMD/SMT TDFN-EP-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex
1.373In Stock
8,28 €
6,87 €
6,40 €
5,84 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX13442E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex
29In Stock
5,25 €
5,13 €
5,11 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver
184In Stock
7,27 €
5,63 €
4,78 €
4,76 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver
322In Stock
Cut Tape
6,48 €
5,63 €
5,22 €
4,77 €
4,61 €
3,95 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Integrated 100O
321In Stock
6,82 €
5,25 €
4,87 €
4,43 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX13450E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Integrated 100O
2.331In Stock
Cut Tape
6,21 €
4,76 €
4,39 €
4,01 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver
98In Stock
8,12 €
6,30 €
5,72 €
5,33 €
Min.: 1
Mult.: 1
SMD/SMT uMAX-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 105 C 35 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
815In Stock
8,17 €
6,36 €
5,39 €
5,12 €
Min.: 1
Mult.: 1
SMD/SMT SO-14 MAX14784E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Full Duplex Rs422 transceiver
86In Stock
8,60 €
6,67 €
6,30 €
5,88 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX14786 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1.9 mA - 40 C + 125 C Transceivers Tube
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
410In Stock
Cut Tape
8,88 €
6,91 €
6,42 €
5,87 €
5,63 €
4,90 €
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
711In Stock
6,30 €
4,84 €
4,47 €
4,06 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
2.122In Stock
Cut Tape
6,60 €
5,09 €
4,72 €
4,30 €
4,12 €
3,55 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
2.129In Stock
Cut Tape
6,60 €
5,09 €
4,72 €
4,30 €
4,12 €
3,55 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV RS-485 Transceivers Reel, Cut Tape, MouseReel