Reel USB Interface IC

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi USB Interface IC DUAL PORT USB-PD CONTROLLER W/ MCU 4.973In Stock
Min.: 1
Mult.: 1
: 5.000

FUSB15200 USB Controllers USB Type-C SMD/SMT QFN-40 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
onsemi USB Interface IC AUTOMOTIVE QUALIFIED DUAL PORT USB-PD CONTROLLER W/ MCU 3.938In Stock
Min.: 1
Mult.: 1
: 4.000

FUSB15201 USB Controllers USB Type-C SMD/SMT QFNW-24 USB-C PD 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 328In Stock
Min.: 1
Mult.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 157In Stock
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 698In Stock
Min.: 1
Mult.: 1
: 3.000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1.917In Stock
Min.: 1
Mult.: 1
: 2.500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 10.280In Stock
Min.: 1
Mult.: 1
: 4.000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 11.183In Stock
12.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4.000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 9.667In Stock
12.000Expected 6/9/2027
Min.: 1
Mult.: 1
: 3.000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 3.655In Stock
Min.: 1
Mult.: 1
: 3.000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 14.887In Stock
10.000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 290
: 5.000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4.058In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3.000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4.728In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3.139In Stock
3.000Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 180
: 3.000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 7.998In Stock
45.000Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 3.570
: 3.000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB Type-C Control Targeted for TA 8.933In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1.432In Stock
6.600Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923In Stock
2.600Expected 8/20/2026
Min.: 1
Mult.: 1
: 2.600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 5.073In Stock
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 3.400In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 2.995In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 3.000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1.097In Stock
2.500Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVT 4.276In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVT 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 Gen 2 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1 3.419In Stock
Min.: 1
Mult.: 1
: 3.000

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel