TTL Logic Gates

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate 49.199In Stock
Cut Tape
0,576 €
0,407 €
0,366 €
0,32 €
Reel
0,264 €
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M 4.468In Stock
Cut Tape
0,989 €
0,713 €
0,645 €
0,569 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2.500
NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 13.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input NOR Line 1.838In Stock
Cut Tape
4,58 €
3,40 €
3,15 €
2,86 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 10.169In Stock
Cut Tape
0,507 €
0,358 €
0,321 €
0,28 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2.249In Stock
Cut Tape
1,12 €
0,81 €
0,734 €
0,649 €
Reel
0,516 €
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos-AND Ga te
17.029In Stock
Cut Tape
0,697 €
0,497 €
0,447 €
0,392 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates A A 595-N74LV32ATPWRG4Q1
1.685In Stock
Cut Tape
1,54 €
1,51 €
1,46 €
1,44 €
1,40 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3.195In Stock
Cut Tape
0,903 €
0,649 €
0,586 €
0,517 €
Reel
0,43 €
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR
13.329In Stock
Cut Tape
0,619 €
0,435 €
0,39 €
0,341 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 2.760In Stock
Cut Tape
1,06 €
0,769 €
0,697 €
0,616 €
Reel
0,498 €
Min.: 1
Mult.: 1
: 2.000
NAND 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 1.894In Stock
Cut Tape
1,49 €
1,09 €
0,989 €
0,886 €
Reel
0,766 €
Min.: 1
Mult.: 1
: 2.000
NAND 1 Gate LS 8 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NAND Gate
2.156In Stock
Cut Tape
2,19 €
1,64 €
1,50 €
1,34 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 2.000
NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates A 595 A 595-SN74LS27D 4.238In Stock
Cut Tape
1,30 €
0,955 €
0,869 €
0,765 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 2.500
NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer A 595- A 595-SN74LS33D 1.536In Stock
Cut Tape
2,01 €
1,50 €
1,37 €
1,22 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AND-OR-Invert Gate A 595-SN74LS51D A 595 A 595-SN74LS51D 2.198In Stock
Cut Tape
1,69 €
1,24 €
1,13 €
1,01 €
Reel
0,845 €
Min.: 1
Mult.: 1
: 2.500
MUX Gates 2 Gate LS 5 Input SOIC-14 1 Output 400 uA - 16 mA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NOR Gate
1.912In Stock
Cut Tape
1,72 €
1,27 €
1,16 €
1,03 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate 8.495In Stock
Cut Tape
0,49 €
0,344 €
0,308 €
0,268 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74LVC86AD
2.882In Stock
0,963 €
0,697 €
0,628 €
0,552 €
Min.: 1
Mult.: 1
XOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74S38D 1.927In Stock
Cut Tape
2,74 €
2,06 €
1,89 €
1,70 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-7 4ACT11000D A 595-74 A 595-74ACT11000D 1.630In Stock
Cut Tape
3,16 €
2,36 €
2,16 €
1,94 €
Reel
1,67 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate ACT 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 12.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1.712In Stock
Cut Tape
1,46 €
1,32 €
1,26 €
1,16 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos- AN D Gate A 595-SN74AU A 595-SN74AUC08RGYRG4 5.873In Stock
Cut Tape
0,783 €
0,562 €
0,507 €
0,445 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 3.000
AND 4 Gate AUC 8 Input VQFN-14 4 Output 9 mA - 9 mA 1.9 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-in hi-vltg Po sitive-NAND gates A A 595-SN74LS26D 2.218In Stock
Cut Tape
1,26 €
0,929 €
0,837 €
0,743 €
Reel
0,626 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA 1 mA 17 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1.776In Stock
Cut Tape
2,23 €
1,67 €
1,52 €
1,37 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A A 595-SN74ALS00AD 2.886In Stock
Cut Tape
1,12 €
0,812 €
0,734 €
0,651 €
Reel
0,555 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel