AND Logic Gates

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates LOG GATE LEVEL SHIFT 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate MC74VHC 2 Input UDFN-6 1 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DBVR 3.072In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gates A 595 A 595-SN74ACT11N 1.929In Stock
Min.: 1
Mult.: 1

AND 3 Gate AC 9 Input PDIP-14 3 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Hex 2-Input AND Driv ers 119In Stock
Min.: 1
Mult.: 1

AND 6 Gate AS 12 Input PDIP-20 6 Output 48 mA - 48 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gate ALT ALT 595-SN74LVC08AD 2.504In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDBVREP 300In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. ALT 59 5-CD4081BE ALT 595- ALT 595-CD4081BE 344In Stock
2.000Expected 1/4/2027
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4081BM ALT 595-C ALT 595-CD4081BM 2.154In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCTR A 595-SN74LVC2G08DCTR 2.817In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ-Q100/SOT762/DHVQFN1 491In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 7.554In Stock
Min.: 1
Mult.: 1
: 8.000

AND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE 233In Stock
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates SINGLE 2-INPUT AND GATE 15.824In Stock
Min.: 1
Mult.: 1
: 8.000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input AN D Gate ALT 595-CD40 ALT 595-CD4082BPWR 1.747In Stock
Min.: 1
Mult.: 1
: 2.000

AND 2 Gate 4000 8 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 623In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Nexperia Logic Gates 74HCT2G08DC/SOT765/VSSOP8 4.727In Stock
Min.: 1
Mult.: 1
: 3.000

AND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input AN D Gate ALT 595-CD40 ALT 595-CD4081BM 2.041In Stock
Min.: 1
Mult.: 1

AND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate ALT 595-SN74LV ALT 595-SN74LVC08AD 1.663In Stock
Min.: 1
Mult.: 1

AND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 15.101In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic LVC 2 Gate 19.873In Stock
Min.: 1
Mult.: 1
: 5.000

AND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DRLR 6.586In Stock
Min.: 1
Mult.: 1
: 4.000

AND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 3.427In Stock
Min.: 1
Mult.: 1
: 2.000

AND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08PW-Q100/SOT402/TSSOP14 4.694In Stock
Min.: 1
Mult.: 1
: 2.500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos AND Gate A 595-SN74LVC2 A 595-SN74LVC2G08DCUT 1.426In Stock
Min.: 1
Mult.: 1
: 250

AND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gates 542In Stock
Min.: 1
Mult.: 1

AND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 7.5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube