EEPROM

Sonuçlar: 435
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 112Stokta Var
7.500Beklenen 3.11.2026
Min.: 1
Çoklu.: 1
: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 WLCSP-4 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-DFCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 39Stokta Var
4.000Beklenen 29.09.2026
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 4.122Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 4.132Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 4.525Stokta Var
30.000Siparişte
Min.: 1
Çoklu.: 1
: 5.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8-5.5V 16K (2Kx8) 4.895Stokta Var
8.000Beklenen 20.04.2027
Min.: 1
Çoklu.: 1
: 4.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 4.703Stokta Var
Min.: 1
Çoklu.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Tube
STMicroelectronics EEPROM EEPROM S I2C 16k 6.655Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V 7.042Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit serial I2C Bus EEPROM 711Stokta Var
5.000Beklenen 22.09.2026
Min.: 1
Çoklu.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 700Stokta Var
6.000Siparişte
Min.: 1
Çoklu.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Tube
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 33Stokta Var
30.000Siparişte
Min.: 1
Çoklu.: 1
: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 2.688Stokta Var
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 761Stokta Var
12.000Siparişte
Min.: 1
Çoklu.: 1
: 4.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 2.168Stokta Var
4.000Beklenen 7.10.2026
Min.: 1
Çoklu.: 1
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 153Stokta Var
7.500Siparişte
Min.: 1
Çoklu.: 1
: 2.500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64kB Serial I2C bus 1.7V 1MHz Fast Mode 6.551Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 654Stokta Var
70.000Siparişte
Min.: 1
Çoklu.: 1
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 64k 4.602Stokta Var
Min.: 1
Çoklu.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Tube
STMicroelectronics EEPROM 4 Kbit I2C bus / SMBus Serial EEPROM, SPD for DRAM Modules (DDR4) 2.530Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UFDFPN-8 1.7 V 3.6 V SMD/SMT 40 Year 0 C + 95 C M34E04 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1K (64x8 or 32x16) 10.365Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Kbit (128 x 8) 2.5V to 5.5V EEProm 6.764Stokta Var
Min.: 1
Çoklu.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Tube
STMicroelectronics EEPROM 1K (64x8 or 32x16) 810Stokta Var
40.000Siparişte
Min.: 1
Çoklu.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2K (256x8 or 128x16) 4.854Stokta Var
Min.: 1
Çoklu.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2K (256x8 or 128x16) 2.735Stokta Var
Min.: 1
Çoklu.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Tube