EEPROM

Sonuçlar: 442
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Bellek Boyutu Arayüz Türü Maksimum Saat Frekansı Kurum Paket / Kasa Erişim süresi Besleme Voltajı - Min Besleme Voltajı - Maks Montaj Stili Veri Saklama Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 9.176Stokta Var
37.500Siparişte
Kesilmiş Bant
0,249 €
0,237 €
0,23 €
0,226 €
Makara
0,193 €
Min.: 1
Çoklu.: 1
: 2.500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 32k 31.462Stokta Var
Kesilmiş Bant
0,249 €
0,237 €
0,23 €
0,226 €
Makara
0,204 €
Min.: 1
Çoklu.: 1
: 2.500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 11.138Stokta Var
Kesilmiş Bant
0,80 €
0,748 €
0,728 €
0,713 €
Makara
0,611 €
Min.: 1
Çoklu.: 1
: 4.000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 12.377Stokta Var
Kesilmiş Bant
0,791 €
0,743 €
0,723 €
0,708 €
Makara
0,618 €
Min.: 1
Çoklu.: 1
: 2.500
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 10.465Stokta Var
16.000Siparişte
Kesilmiş Bant
0,258 €
0,243 €
0,237 €
0,231 €
Makara
0,20 €
Min.: 1
Çoklu.: 1
: 4.000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 3.567Stokta Var
Kesilmiş Bant
2,37 €
2,22 €
2,15 €
2,10 €
Makara
1,60 €
Min.: 1
Çoklu.: 1
: 4.000
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 6.763Stokta Var
Kesilmiş Bant
2,79 €
2,61 €
2,53 €
2,47 €
Makara
2,20 €
Min.: 1
Çoklu.: 1
: 2.500
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 3.764Stokta Var
4.000Beklenen 18.10.2027
1,67 €
1,57 €
1,52 €
1,49 €
Min.: 1
Çoklu.: 1
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Tube

STMicroelectronics EEPROM 4K (512x8 or 256x16) 13.998Stokta Var
Kesilmiş Bant
0,224 €
0,208 €
0,207 €
0,203 €
Makara
0,199 €
Min.: 1
Çoklu.: 1
: 4.000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 4.083Stokta Var
Kesilmiş Bant
0,628 €
0,594 €
0,578 €
0,566 €
Makara
0,457 €
Min.: 1
Çoklu.: 1
: 2.500
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 3.988Stokta Var
Kesilmiş Bant
0,748 €
0,702 €
0,683 €
0,668 €
Makara
0,583 €
Min.: 1
Çoklu.: 1
: 2.500
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 7.599Stokta Var
Kesilmiş Bant
0,421 €
0,402 €
0,39 €
0,383 €
Makara
0,33 €
Min.: 1
Çoklu.: 1
: 4.000
4 kbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM 12.410Stokta Var
Kesilmiş Bant
0,783 €
0,738 €
0,718 €
0,703 €
Makara
0,611 €
Min.: 1
Çoklu.: 1
: 4.000
256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb SPI Bus EEPROM w/ hi spd clock 3.313Stokta Var
Kesilmiş Bant
0,843 €
0,79 €
0,769 €
0,753 €
Makara
0,618 €
Min.: 1
Çoklu.: 1
: 5.000
256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4.784Stokta Var
Kesilmiş Bant
0,817 €
0,764 €
0,743 €
0,727 €
Makara
0,603 €
Min.: 1
Çoklu.: 1
: 4.000
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 6.030Stokta Var
Kesilmiş Bant
0,387 €
0,367 €
0,358 €
0,35 €
Makara
0,266 €
Min.: 1
Çoklu.: 1
: 2.500
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 4.264Stokta Var
8.000Siparişte
Kesilmiş Bant
1,68 €
1,60 €
1,59 €
1,56 €
Makara
1,35 €
Min.: 1
Çoklu.: 1
: 4.000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 512 Kbit SPI bus EEPROM with high speed clock 3.879Stokta Var
5.000Beklenen 27.09.2027
Kesilmiş Bant
1,63 €
1,53 €
1,49 €
1,45 €
Makara
1,30 €
Min.: 1
Çoklu.: 1
: 2.500
512 kbit SPI 10 MHz 64 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3.137Stokta Var
Kesilmiş Bant
1,43 €
1,34 €
1,30 €
1,27 €
Makara
1,14 €
Min.: 1
Çoklu.: 1
: 2.500
512 kbit SPI 10 MHz 64 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V 1.941Stokta Var
Kesilmiş Bant
2,39 €
2,24 €
2,17 €
2,12 €
Makara
1,70 €
Min.: 1
Çoklu.: 1
: 2.500
1 Mbit SPI 16 MHz 128 k x 8 WLCSP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 6.558Stokta Var
1,80 €
1,69 €
1,63 €
1,60 €
Min.: 1
Çoklu.: 1
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 7.786Stokta Var
5.000Beklenen 21.04.2027
Kesilmiş Bant
1,62 €
1,54 €
1,51 €
1,44 €
Makara
1,25 €
Min.: 1
Çoklu.: 1
: 2.500
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 3.764Stokta Var
Kesilmiş Bant
3,84 €
3,59 €
3,48 €
3,41 €
Makara
2,85 €
Min.: 1
Çoklu.: 1
: 10.000
4 Mbit SPI 10 MHz 512 x 8 WLCSP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 4.569Stokta Var
17.500Beklenen 6.01.2027
Kesilmiş Bant
2,68 €
2,51 €
2,44 €
2,38 €
Makara
2,07 €
Min.: 1
Çoklu.: 1
: 2.500
4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3.707Stokta Var
Kesilmiş Bant
5,08 €
4,73 €
4,59 €
4,49 €
Makara
3,63 €
Min.: 1
Çoklu.: 1
: 4.000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel