Through Hole SRAM

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1.584In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 280In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 192In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1.671In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI EXT 154In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI EXT 192In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K, 1.8V SPI SERIAL SRAM, SQI 100In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 371In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM 254In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C Through Hole PDIP-32 Tube
Alliance Memory SRAM 64K 5V 8K x 8 FAST Asynch SRAM IT 96In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 558In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 449In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 393In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 458In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 170In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 212In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 252In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 20In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 334In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 411In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 380In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 479In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 91In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 417In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 330In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube