Tray FPGA - Field Programmable Gate Array

Results: 9.809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs 532In Stock
7,32 €
7,20 €
6,86 €
6,58 €
Min.: 1
Mult.: 1
A3P030 330 LE 0 bit 77 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs 222In Stock
11,06 €
10,88 €
10,40 €
9,96 €
Min.: 1
Mult.: 1
A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 104In Stock
99,67 €
98,11 €
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 466In Stock
11,42 €
11,41 €
11,23 €
10,72 €
Min.: 1
Mult.: 1
A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 163In Stock
15,04 €
14,82 €
14,35 €
14,02 €
Min.: 1
Mult.: 1
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 25In Stock
90,30 €
88,88 €
Min.: 1
Mult.: 1
A3PE600 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 263In Stock
21,90 €
21,57 €
21,23 €
20,29 €
19,73 €
Min.: 1
Mult.: 1
AGL125V2 1500 LE 0 bit 133 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 490In Stock
15,38 €
15,36 €
15,35 €
15,14 €
Min.: 1
Mult.: 1
AGL125V5 1500 LE 36 kbit 133 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 79In Stock
320Expected 11/16/2026
100,51 €
Min.: 1
Mult.: 1
AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 301In Stock
15,31 €
14,48 €
14,28 €
14,10 €
13,94 €
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 91In Stock
19,26 €
18,22 €
17,97 €
17,73 €
17,52 €
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 145In Stock
180Expected 2/2/2027
13,55 €
12,81 €
12,65 €
12,47 €
12,34 €
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 105In Stock
13,73 €
13,08 €
12,82 €
12,49 €
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 649In Stock
714Expected 11/6/2026
15,81 €
14,96 €
14,76 €
14,57 €
14,39 €
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 93In Stock
31,63 €
29,92 €
29,51 €
29,13 €
28,80 €
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 53In Stock
24,33 €
23,03 €
22,71 €
22,41 €
22,14 €
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 119In Stock
27,49 €
26,01 €
25,65 €
25,32 €
25,01 €
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 65In Stock
34,49 €
32,62 €
32,18 €
31,76 €
31,38 €
Min.: 1
Mult.: 1
M2GL010 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 207In Stock
39,53 €
37,38 €
36,89 €
36,41 €
35,97 €
Min.: 1
Mult.: 1
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 105In Stock
32,98 €
31,20 €
30,80 €
30,38 €
30,00 €
Min.: 1
Mult.: 1
M2GL010T 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 25In Stock
1.560On Order
72,20 €
67,38 €
66,07 €
66,04 €
Min.: 1
Mult.: 1
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 42In Stock
67,70 €
64,04 €
63,18 €
62,35 €
61,59 €
Min.: 1
Mult.: 1
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array Not Recommended for New Design. Use M2GL060. 66In Stock
103,04 €
97,46 €
96,17 €
94,91 €
93,76 €
Min.: 1
Mult.: 1
M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 14In Stock
344,75 €
327,61 €
321,73 €
Min.: 1
Mult.: 1
M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 32In Stock
13Expected 2/8/2027
206,46 €
174,45 €
Min.: 1
Mult.: 1
MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray