VS-JV02A

KEMET
80-VS-JV02A
VS-JV02A

Mfr.:

Description:
Vibration Sensors 3.2 to 5.5V 0.5mA -25/+85 M4x0.7 Adhesive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Vibration Sensors
RoHS:  
2 mV/m/s2
Chassis Mount
VS
Brand: KEMET
Height: 11 mm
Length: 29.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm
Part # Aliases: USEVJV02A00000
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS Vibration Sensors

KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10Hz up to 15kHz. The modules accomplish this through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. With no amplifier required, KEMET VS sensors are easy to embed and can detect even the faintest levels of vibration throughout a large sensing bandwidth. This performance makes the sensors ideal for predictive maintenance and process control operations in the Industrial Internet of Things (IIoT), allowing for correction and data analysis flow to programmable logic controllers (PLCs), microcomputers, or analyzers. The J model type sensors feature a unique detachable design for easy installation, while the B type offers an integrated cable profile.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,55 € 344,55 €