410-413

Digilent
424-410-413
410-413

Mfr.:

Description:
Component Testers Analog Discovery Transistor Adapter Product Kit

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Component Testers
RoHS:  
Brand: Digilent
Packaging: Bulk
Product: Transistor Testers
Product Type: Component Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Curve Tracer Transistor Tester Adapter Module

Digilent Curve Tracer Transistor Tester Adapter Module allows the addition of curve tracer functionality to test equipment suites. This module provides the ability to analyze the characteristics of discrete semiconductor devices like diodes, NPN and PNP transistors, and both P-Type and N-Type FETs. The Transistor Tester Adapter is equipped with the 2×15 MTE Connector, which makes it compatible with Analog Discovery Legacy, Analog Discovery 2, and Analog Discovery Pro 3000 Oscillators.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,82 € 43,82 €