SL8802/08-201N5-00

3M Electronic Solutions Division
517-SL880208201N500
SL8802/08-201N5-00

Ürt.:

Açıklama:
Yassı Kablolar 4PR TWIN AX CABLE 500FT, 2 GND, Ag

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Yassı Kablolar
Ribbon Cables
8 Conductor
30 AWG
152.4 m (500 ft)
Solid
Shielded
Silver
Polyolefin (PO)
Silver Plated Copper
150 V
SL8800
Marka: 3M Electronic Solutions Division
Ürün Tipi: Flat Cables
Fabrika Paket Miktarı: 2
Alt kategori:: Cable
Parça No Takma Adları: 05111194907 70010023037
Birim Ağırlık: 4,037 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
3M TWIN AXIAL CABLE

The 3m Twin Ax cable is also available in cut lengths. Priced
per foot in five foot increments

Full Reel Part Cut length part
517-SL880208211N500 517-SL880208211NCUT
517-SL880112101A500 517-SL880112101ACUT
517-SL880112111A500 517-SL880112111ACUT
517-SL880208201N500 517-SL880208201NCUT

Please contact a Mouser Technical Sales Representative for
further assistance


5-0411-10

Uyumluluk Kodları
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Amerika Birleşik Devletleri
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

SL8800 Twin Axial Ribbon Cable

3M SL8800 Twin Axial Ribbon Cable is a new family of high-performance cables offering ultra low-profile, high-speed, high signal density cables. Currently available in four-channel 100Ω 30AWG versions, the 3M SL8800 Series Cable is the optimum solution for space-constrained systems. This cable is unjacketed, extremely thin, very flexible, and can even be folded with minimal loss or performance impact. The 3M SL8800 Series Twin Axial Ribbon Cable can route along the sides of cabinets and through narrow openings in densely packaged equipment with little to no effect on performance. Even if the design does not require low profile cable, the high electrical performance of the SL8800 Series provides skew control, low attenuation, and high bandwidth for high-speed signal requirements. These features are especially critical at speeds beyond 10Gbps. As high speed applications continue to require more performance, the 3M SL8800 Series Cable will deliver that performance for years to come.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 2   Çoklu: 2
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
527,43 € 1.054,86 €
511,95 € 2.047,80 €
480,80 € 2.884,80 €
468,18 € 4.681,80 €