Aratas D3SH Surface Mount Detection Switches

Aratas D3SH Surface Mount Detection Switches are small detection switches that enable high contact reliability and high precision operation. These switches provide a unique mechanism which enables high contact and reliability and high precision operation. Omron D3SH Switches provide a variety of applications by contact and lever variations.

Features

  • Small size and low profile contributing to down-sizing of sets devices
  • Enables high contact reliability and high precision operation
  • Horizontal 2-way detection and long stroke for easy installation
  • Meet a variety of applications by contact and lever variations

Specifications

  • 5VDC rated voltage
  • 1mA resistive load
  • 1mm to 30mm/s permissible operating speed
  • 60 operations/min permissible operating frequency
  • -25°C to +85°C operating temperature range
Yayınlandı: 2008-02-26 | Güncellenmiş: 2026-10-16