ZZZ-Finwave Semiconductor FW2003-EVB Evaluation Board
Finwave Semiconductor FW2003-EVB Evaluation Board is designed to evaluate the FW2003 GaN SPDT RF switch. This switch features a 60W pulsed power handling, 30W CW power handling, 290ns switching time, and 430ns settling time. The FW2003 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. Typical applications include test and measurement systems and L-, S-, C-, and X-band radio and RADAR modules.
Features
- FW2003 GaN SPDT RF switch:
- Wide bandwidth, high power SPDT
- 30W pulsed/15W CW power handling
- Extended low-frequency operation to 9kHz
- 150ns switching time/250ns settling time
- Hot switching capable
- 3mm x 3mm QFN package
- Evaluates the FW2003 GaN SPDT RF switch
Applications
- Test and measurement systems
- L, S, C, and X-band radio and RADAR modules
Board Overview
Yayınlandı: 2026-10-27
| Güncellenmiş: 2026-10-27