Fischer Connectors MiniMax™ Solutions

Fischer Connectors MiniMax™ Connectors are high-density miniature circular connectors designed for applications where size, weight, and power (SWaP) requirements are critical. The series combines signal and power transmission in a compact footprint while supporting high-speed communication protocols, including USB 3.2 Gen 2, Ethernet, and audio/UHD video connectivity. The connectors feature rugged, watertight housings and are available with push-pull, screw, or quick-release locking systems. Fischer Connectors MiniMax connectors help increase connectivity density while reducing device size and weight. The design provides 360° EMC shielding, blind-mating capability, and reliable operation in demanding environments. Advanced sealing, corrosion resistance, and support for high-speed data transfer make the connectors well-suited for portable, handheld, and body-worn electronic systems.

Features

  • High-density miniaturization
  • Unique combinations of signal and power
  • Designed and tested for high-speed data transfer protocols
  • 360° EMC shielding by design
  • High corrosion resistance
  • Blind-mating

Applications

  • Portable, hand-held devices
  • Defense and security
  • Instrumentation
  • Testing equipment
  • Civil or military unmanned aerial vehicles (UAVs)

Specifications

  • Locking Systems
    • Push-pull
    • Screw
    • Quick-release
  • USB 3.2 Gen 2, Ethernet, Audio/UHD video
  • 5000 mating cycles
  • Up to 18AWG
  • Up to 10A
  • IP68 sealing to 20m/24h
  • -40°C to +135°C operating temperature
  • Tested to IEC, EIA, MIL-STD-202, MIL-STD-810

Comparison

Infographic - Fischer Connectors MiniMax™ Solutions

High-Speed Data Transfer

Chart - Fischer Connectors MiniMax™ Solutions

Videos

Yayınlandı: 2026-09-22 | Güncellenmiş: 2026-09-30