ZZZ-Fischer Connectors UltiMate™ Solutions
Fischer Connectors UltiMate™ Connectors are ultra-rugged, compact, lightweight circular connectivity solutions designed for demanding environments. The series combines robust mechanical keying, circular push-pull connectivity, IP68/IP69 environmental protection, and 360° EMC shielding to help maintain signal integrity in challenging operating conditions. UltiMate connectors support a wide range of configurations, including multiple shell sizes, contact arrangements, and data protocols such as USB 3.2. Fischer Connectors UltiMate Connectors offer resistance to shock, vibration, corrosion, and harsh environmental exposure while providing blind-mating capability and long service life.
Features
- Blind-mating with robust keying code
- High shock and vibration resistance
- High corrosion resistance
- Hermetic design (gas and vacuum tight)
- Compact, lightweight design
Applications
- Military and defense
- Medical
- Industrial
- Transportation
- Underwater scientific instrumentation
- Nuclear
- Oil and gas
- Unmanned ground vehicles (UGV)
- Soldier-worn radios
- Rugged computers
Specifications
- 360° EMC shielding by design
- IP68 sealing at 2m/24h and IP69
- -55°C to +135°C operating temperature range
- 1000 hours of salt spray mist resistance
- 10,000 mating cycles
- Compliant with MIL-STD-810 and MIL-STD-202
- Choice of crimp, solder, or PCB contacts
- Resin-sealed contact block
UltiMate Comparison
Videos
Additional Resources
Yayınlandı: 2026-09-22
| Güncellenmiş: 2026-09-24