NXP Semiconductors MC33978 Switch Detection Interface ICs

NXP MC33978 Switch Detection Interface ICs are multiple-switch-detection-interface (MSDI) devices designed to detect the opening and closing of up to 22 switch contacts in automotive or industrial environments. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). This SMARTMOS device also features a 24-to-1 analog multiplexer for reading analog inputs. The analog input signal is buffered and provided on the analog multiplexer (AMUX) output pin for the MCU to read. Individually selectable input currents are available in Normal and Low-Power Mode (LPM), as needed in the application. A battery and temperature monitor are included in the IC and are available via the AMUX pin. The NXP MC33978 interfaces with any microcontroller that supports SPI communications.

Features

  • Designed to operate 4.5V ≤VBATP ≤36V
  • Switch input voltage range -14V to VPWR, 36V Max.
  • Interfaces directly to an MCU using 3.3V / 5.0V SPI protocol selectable wake-up on change of state
  • Selectable wetting current (2, 6, 8, 10, 12, 14, 16, or 20mA)
  • 8 programmable inputs (switches to battery or ground) and 14 switch-to-ground inputs
  • Typical standby current - VBATP = 30uA and VDD = 10uA
  • Integrated battery and temperature sensing

Applications

  • Automotive entry-level body control modules
    • High-end body control module
    • Central gateway / in-vehicle networking
    • Gasoline engine management

Functional Internal Block Diagram

Block Diagram - NXP Semiconductors MC33978 Switch Detection Interface ICs
Yayınlandı: 2015-03-12 | Güncellenmiş: 2026-09-22