3M Twin Axial PCIe Extender Assemblies Gen 4.0

3M Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications are a family of cable assemblies, including X8 and X16 connectors utilizing 3M Low Loss Twin Axial Cable 85Ω, 31AWG for PCIe® applications. With an extremely tight bend radius and thin ribbon construction, these next-generation twin-axial cable assemblies enable easy routing in dense server and rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance. 3M Twin Axial PCIe Extender Assemblies can relocate a PCIe card slot, or bridge between slots on two PCBs, and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low-loss extension from the motherboard to the peripheral device.

Features

  • Utilizes 3M Low Loss Twin Axial Cable 85Ω, 31AWG silver-plated signal wire
  • Compatible with CEM connectors
  • Can be folded or simply routed to peripheral cards
  • Provides low-loss extension
  • 250mm to 500mm standard length options
  • 0.76µm minimum electrolytic hard gold over 1.27µm minimum electrolytic nickel paddlecard finger thickness
  • Flammability ratings
    • UL 94HB for Twin Axial cable
    • UL 94V-0 for PCBs
  • RoHS compliant

Applications

  • Enterprise equipment
  • Data center computers

Videos

AVAILABLE CONFIGURATIONS

8KCE - X16 straddle-mount straight configuration
8KCJ - X16 surface-mount right-angle configuration
8KCH - X16 straddle-mount straight configuration
8KH8 - X8 straddle-mount straight configuration
8KH9 - X8 surface-mount right-angle configuration

Yayınlandı: 2022-02-08 | Güncellenmiş: 2026-10-12