ABB CP-D Power Supplies

ABB CP-D Power Supplies feature a modular DIN-rail component design that fits all domestic installation and distribution panels. These power supplies offer a continuously adjustable output voltage, allowing units to optimally adapt to each application. Specifications include 12VDC and 24VDC output voltage ratings, an output current range of 0.42A to 4.2A, efficiency up to 89%, and five power ratings: 10W, 25W, 30W, 60W, and 100W. ABB CP-D Power Supplies feature specifications that make them suitable for worldwide applications.

Features

  • Ideal for installation in distribution panels
  • Optimized for worldwide applications
  • Low power dissipation and low heating
  • Continuously adjustable output voltage
  • Units can be optimally adapted to each application

Specifications

  • 18mm to 90mm width range
  • 80VAC to 264VAC voltage range
  • 120VDC to 375VDC input voltage range
  • 12VDC and 24VDC output voltages
  • Up to 89% efficiency
  • 0.42A to 4.2A output current range
  • 10W to 100W power range
Yayınlandı: 2026-04-13 | Güncellenmiş: 2026-05-06