Advantech AOM-6741 SMARC Modules

Advantech AOM-6741 SMARC Modules are compact, high-performance edge artificial intelligence (AI) modules that provide up to 100 TOPS AI computing. The AOM-6741 is powered by a Qualcomm IQ-9075/IQ-9100 system-on-chip (SoC) for advanced vision and edge AI workloads. These Advantech SMARC modules support up to 32GB LPDDR5 (ECC) and UFS 3.1 storage and provide rich high-speed I/O for embedded applications.

Features

  • Eight Qualcomm Kryo™ Gen 6 cores up to 3.2GHz
  • Qualcomm Adreno™ 663 graphics processor unit (GPU)
  • Two Qualcomm Hexagon Tensor Processors up to 100 TOPS INT8
  • Onboard LPDDR5 8400MT/s up to 32GB
  • 4x DP and 2x MIPI-DSI for displays
  • 4x MIPI-CSI with Qualcomm Spectra™ ISP
  • 2x USB 3.2 Gen 2, 1x USB 2.0, 6x PCIe Gen 4.0, 2x 2.5G Ethernet
  • 1x UFS 3.1 Gear4, 1x SDIO
  • Support Linux OS
  • Real-time subsystem (1x RGMII, 8x CAN-FD)

Applications

  • Industrial automation
  • Industrial vision intelligence
  • Smart surveillance

Block Diagram

Block Diagram - Advantech AOM-6741 SMARC Modules

Dimensions

Mechanical Drawing - Advantech AOM-6741 SMARC Modules
Yayınlandı: 2026-07-14 | Güncellenmiş: 2026-08-18