AMD / Xilinx Versal™ Prime Series VMK180 Evaluation Kit

AMD / Xilinx Versal™ Prime Series VMK180 Evaluation Kit features the VM1802 ACAP and enables the fastest path to application design using the Versal architecture. The VMK180 Evaluation Kit allows designers to jump-start hardware/software differentiation with pre-built system infrastructure. The infrastructure is equipped with a programmable network-on-chip (NoC) and an integrated shell of optimized IP.

The AMD / Xilinx Versal Prime Series VMK180 Evaluation Kit is ideal for designing diverse workloads in a wide range of markets, using high-performance compute engines, next-generation I/O, and standardized development flows.

Features

  • Equipped with Versal ACAP VM1802 production silicon
  • Accelerate hardware/software differentiation with pre-built system infrastructure, including integrated shell and programmable NoC
  • Pre-optimized reference designs for rapid prototyping
  • PCIe® Gen4 interface for high compute performance markets
  • HDMI for video processing applications
  • SFP28/QSFP28/RJ-45 for networking applications
  • DDR4 and LPDDR4 memory interfaces
  • FMC expansion connectors supporting a variety of optional plug-in cards
  • Fully supported by Vivado® Design Suite, Vitis™ unified software platform

Applications

  • Data center storage acceleration
  • SmartNIC
  • 5G xHaul
  • Nx100G Ethernet and OTN networking
  • Communication test equipment

Kit Contents

  • VMK180 evaluation board
  • QSPI Boot module
  • Pmod module
  • 2 Ethernet cables
  • USB Type-C™ cable
  • 2 Micro SD cards
  • 180W (12V) power supply

Board Layout

AMD / Xilinx Versal™ Prime Series VMK180 Evaluation Kit

Board Layout Inside

AMD / Xilinx Versal™ Prime Series VMK180 Evaluation Kit
Yayınlandı: 2021-03-12 | Güncellenmiş: 2026-07-08