Amphenol Onanon Pluto® Interconnects

Amphenol Onanon Pluto® Interconnects are compact, friction-mating interconnects engineered to deliver high performance in tight spaces. These interconnects offer a push-pull mating style and silicone o-ring, ensuring a secure connection while maintaining ease of use. The Pluto interconnects support up to 14 pins and both reusable and disposable configurations, and are compatible with ETO, Gamma, and autoclave sterilization. These interconnects offer powerful signal and current capabilities in a slim profile and are rated at 3A and 10GHz. The Pluto interconnects can be customized for advanced applications to include embedded electronics such as EEPROMs, resistors, and capacitors, offering smart connectivity at the connector level. These interconnects feature a small footprint and elliptical keying, ideal for portable medical devices and compact surgical tools.

Features

  • Up to 14-pin capacity
  • Small footprint push-pull connector with elliptical keying
  • Friction-fit mating for secure and simple use
  • Rated at 3A and 250VAC
  • Reusable and disposable options available
  • Easily add components such as EEPROMs, resistors, and capacitors
  • EMI/RFI and VF/HF/RF safe
  • ETO, Gamma, and autoclave safe

Applications

  • Portable medical devices
  • Compact surgical tools
  • Diagnostics
  • Wearables

Specifications

  • Mechanical:
    • 10k minimum mating cycles
    • Mating forces:
      • Friction insertion
      • 2.0lbf minimum removal
  • Electrical:
    • 1.25kVAC and 1.75kVDC operating voltage
    • 2.2A operating current
  • 0°C to 120°C storage and operating temperature

Overview

Amphenol Onanon Pluto® Interconnects
Yayınlandı: 2026-08-03 | Güncellenmiş: 2026-08-07