Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources
Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources transmit a 1g vibration at 159.2Hz to verify sensor functionality. Amphenol Wilcoxon ReferenceMate REF1500 Vibration Reference Sources support sensors up to 250g and integrate ¼-28, M6, and 10-32 mounting studs. The portable vibration reference sources incorporate AA battery and AC power supply options.
Features
- 1g vibration at 159.2Hz
- 250g maximum sensor support
- 80 operating cycles per 250g load
- Push-button operation
- Selectable RMS or peak output
- Ballast mast
- Triaxial and captive-screw accelerometer adapters
- 4x AA battery-powered
- 80-second automatic shutoff
- Optional AC power supply
Applications
- Installation verification
- Measurement-chain troubleshooting
- Sensor functionality verification
- Condition monitoring system checks
- 4mA to 20mA vibration transmitter sensors
Specifications
- ≤3% transverse amplitude
- ≤7% distortion, 0g to 250g load
- 10in-lb maximum mounting torque
- ¼-28, M6, 10-32 mounting studs
- 1g (9.81m/s2) ±3% acceleration output, RMS or peak
- 0.39ips (9.8mm/s) velocity output, RMS or peak
- 0.39mils (9.8μm) displacement output, RMS or peak
Mechanical Drawing
Yayınlandı: 2026-09-22
| Güncellenmiş: 2026-09-29