Positronic XC/XCL Precision One-Piece Closed Backshells
Positronic XC/XCL Precision One-Piece Closed Backshells are designed for use with D-sub connectors utilized for switching or shorting. These backshells are available in sizes 1 through 6, standard (XC) and low-profile (XCL) styles, and with rotating or fixed jackscrews. While both the XC and XCL series are suitable for standard and high-density D-sub connectors with stamped shells, XC backshells are also built for mixed-density D-sub connectors. Positronic XC/XCL Precision One-Piece Closed Backshells feature one-piece construction, low outgassing, and EMI protection due to the metal design. Ideal applications include military, aerospace, spaceflight, and industrial.
Features
- Designed for use with D-sub connectors
- XC series also suitable for mixed-density D-sub connectors
- Available in sizes 1 through 6
- Standard (XC) and low-profile (XCL) options
- Rotating or fixed jackscrews
- One-piece construction
- Metal backshell for EMI protection
- Suitable for robust use
- Low outgassing
Applications
- Military
- Aerospace
- Spaceflight
- Industrial
Specifications
- Aluminum material
- ≤2µ magnetic permeability
- ≤20 gamma residual magnetism
- -55°C to +125°C operating temperature range
- Outgassing
- ASTM E595
- ECSS-Q-ST-70-02C
XC Dimensions
XCL Dimensions
Yayınlandı: 2026-08-20
| Güncellenmiş: 2026-08-28