ams OSRAM OSTUNE™ E1515 LEDs

ams OSRAM OSTUNE™ E1515 LEDs are automotive-qualified warm white LEDs that offer superior light quality for ambient white illumination. The OSTUNE™ E1515 LEDs operate at 5.5V with two junctions that perfectly match the board voltage, enhancing system efficiency and replacing 2 LEDs in series. These LEDs deliver excellent color rendering using dedicated phosphors with high CRI across a very cold-to-very-warm white color temperature range from 2400K to 6500K. The OSTUNE™ E1515 LEDs feature advanced AlInGaN volume-emitter technology on a sapphire substrate. These LEDs are housed in a robust silicone resin and epoxy package and are AEC-Q102 qualified. The E1515 LEDs are ideal for ambient lighting and the automotive aftermarket, especially matrix reading lights and center consoles.

Features

  • Colored silicone resin, SMD epoxy package
  • Volume emitter on Sapphire (AlInGaN) chip technology
  • Corrosion robustness class 3B
  • AEC-Q102 qualified
  • 2400K to 6500K color temperature

Applications

  • Functional lighting
  • (Matrix) reading lights
  • Center console lighting
  • Glove box lighting
  • Trunk area lighting

Specifications

  • 1.5mm x 1.5mm x 0.7mm footprint
  • SMD package
  • Dual junction sapphire
  • 5.5V typical forward voltage
  • 58K/W thermal resistance junction/solder point, real typical
  • 150° FWHM
  • 30mA binning current IF
  • 127lm/W efficiency
  • 18lm typical luminous flux

Relative Spectral Emission

Performance Graph - ams OSRAM OSTUNE™ E1515 LEDs

Chromaticity Coordinate Groups

ams OSRAM OSTUNE™ E1515 LEDs
Yayınlandı: 2026-08-03 | Güncellenmiş: 2026-08-12