Analog Devices Inc. ADRF5063 Nonreflective Differential SPDT Switch

Analog Devices ADRF5063 Nonreflective Differential SPDT Switch operates from 9kHz to 13GHz with an insertion loss of lower than 0.9dB and isolation of higher than 40dB. The ADRF5063 has an RF input power handling capability of differential 31dBm for through paths, differential 30dBm for terminated paths, and differential 27dBm hot switching at the RF common port.

The ADRF5063 operates with dual ±3.3V supplies or a single +3.3V supply when the user connects VSS to GND. The ADRF5063 employs complementary metal-oxide-semiconductor (CMOS)-compatible and low-voltage transistor logic (LVTTL)-compatible controls. The ADRF5063 has an enable control to feature all off-states.

The ADRF5063 also operates with a single positive supply voltage (VDD) when the user connects the negative supply voltage (VSS) to ground. In this operating condition, the device maintains small-signal performance but derates switching characteristics, linearity, and power handling performance.

The Analog Devices ADRF5063 is pin-compatible with the ADRF5062, a fast-switching version that operates from 100MHz to 13GHz. The ADRF5063 comes in a 20-terminal, 3.0mm × 3.0mm LGA package and can operate from −40°C to +105°C.

Features

  • 9kHz to 13GHz frequency range
  • Nonreflective, differential, 100Ω impedance design
  • Low insertion loss
    • 0.8dB to 10GHz
    • 0.9dB to 13GHz
  • High isolation
    • > 45dB to 10GHz
    • > 40dB to 13GHz
  • High input linearity
    • > 31dBm (typ.) P0.1dB
    • 65dBm (typ.) IP3
  • High power handling
    • 31dBm (typ.) through the path
    • 30dBm (typ.) terminated path
    • 27dBm (typ.) hot switching
  • 5μs (typ.) on and off time
  • CMOS-/LVTTL-compatible positive control interface
  • All off-state control
  • Pin-compatible with ADRF5062, fast switching version
  • 20-terminal, 3.0mm × 3.0mm LGA package

Applications

  • Test instrumentation
  • Data converter interfaces
  • High data rate interfaces

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5063 Nonreflective Differential SPDT Switch
Yayınlandı: 2026-06-26 | Güncellenmiş: 2026-07-01