Analog Devices Inc. ADRF5162-EVALZ Evaluation Board
Analog Devices ADRF5162-EVALZ Evaluation Board is a connectorized board, assembled with the ADRF5162 and its application circuitry. This evaluation board is designed to evaluate the features and performance of the ADRF5162 in a straightforward manner. The Analog Devices ADRF5162 is a single-pole, double-throw (SPDT) switch manufactured in the silicon process.
Features
- Full-featured evaluation board for the ADRF5162
- Easy connection to the test equipment
- Thru line for calibration
Applications
- Military radios, radars, and electronic countermeasures
- Cellular infrastructure
- Test and instrumentation
- GaN and PIN diode replacement
Required Equipment
- DC power supplies
- Network analyzer
Test Setup
Additional Resources
Board Layout
Yayınlandı: 2026-08-03
| Güncellenmiş: 2026-08-20