Analog Devices Inc. EVAL-ADPL21504-AZ Converter Evaluation Board

Analog Devices EVAL-ADPL21504-AZ Converter Evaluation Board features the ADPL21504, a micropower step-up DC/DC converter in a ThinSOT™ package. The ADPL21504 is designed for higher-power systems with a 350mA current limit. A current-limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current.

The ADPL21504’s low off-time of 400ns enables the use of tiny, low-profile capacitors and inductors to minimize cost and footprint in space-conscious portable applications.

The Analog Devices EVAL-ADPL21504-AZ evaluation board features an application circuit with a 20V output voltage, operating within an input voltage range of 2.5V to 4.2V and a load current up to 20mA.

Features

  • VOUT = 20V, VIN range = 2.5V to 4.2V, IOUT = up to 20mA
  • Resistor programmable output voltage
  • Features a current-limited, fixed off-time control scheme
  • Internal compensation and soft-start
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Portable electronics
  • Battery backup
  • Digital cameras
  • Organic Light Emitting Diode (OLED) power
  • Medical diagnostic equipment

Required Equipment

  • One 10V, 1A DC power supply
  • Digital multimeters (DMM)
  • Load resistors capable of sinking up to 20mA at 20V output

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADPL21504-AZ Converter Evaluation Board
Yayınlandı: 2026-04-13 | Güncellenmiş: 2026-04-20