Analog Devices Inc. EVAL-ADPL74101-AZ Evaluation Board

Analog Devices EVAL-ADPL74101-AZ Evaluation Board features the ADPL74101, a 100V step-down synchronous controller. The ADPL74101 features low IQ, a programmable/synchronizable switching frequency up to 1MHz, spread spectrum, and a small 28-lead (4mm x 5mm) QFN package. These features enable a wide range of applications, including industrial, military, medical, and telecommunications systems.

The EVAL-ADPL74101-AZ operates from a 16V to 72V input voltage range and generates a 12V, 15A output. The ADPL74101 has a precision voltage reference that can generate an output voltage with less than 2% tolerance over the full operating conditions. The EVAL-ADPL74101-AZ uses a 300kHz switching frequency to create a small and efficient circuit. The converter achieves over 94% efficiency with a 15A load at full operating VIN, with a peak efficiency of over 96%.

Modification of this board allows for easy regulation of output voltages from 0.8V to 60V. Engineers specifically designed the evaluation circuit with 100V field-effect transistors (FETs); the user can replace them with various FETs of similar footprints to fit a wide array of applications. The Analog Devices EVAL-ADPL74101-AZ provides a high-performance, cost-effective solution for generating a 12V output.

Features

  • Operates from 16V to 72V input voltage
  • Easily modified to regulate output voltages from 0.8V to 60V
  • Generates a 12V, 15A output
  • Uses a 300kHz switching frequency
  • Designed with 100V field-effect transistors (FETs)

Applications

  • Industrial power systems
  • Military avionics and medical systems
  • Telecommunications power systems

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADPL74101-AZ Evaluation Board
Yayınlandı: 2026-05-12 | Güncellenmiş: 2026-05-19