Analog Devices / Maxim Integrated MAX22215 Evaluation Board
Analog Devices / Maxim Integrated MAX22215 Evaluation Board is designed to evaluate the MAX22215 driver in combination with the TRINAMIC evaluation board system. This board uses the standard schematic and offers several options to test different modes of operation. The MAX22215 driver is a 3A motor brake driver with a Current-Sense Amplifier (CSA) and advanced diagnostics. The MAX22215 board is ideal for industrial motor brake release and robotics motor brake release.
Features
- One half-bridge driver
- One 65V Rated LS FET
- Embedded demagnetization circuitry
- Integrated Current-Sense Amplifier (CSA)
- 8V to 36V supply voltage range
- Up to 3A drive current
- 1MHz I2C serial interface
- Full set of protections
Applications
- Industrial motor brake release
- Robotics motor brake release
Additional Resource
Yayınlandı: 2026-07-31
| Güncellenmiş: 2026-08-07