Aptiv HES Header System
Aptiv (formerly Delphi) Harsh Environment Series (HES) Header System virtually eliminates unseats with Delphi's two-stage terminal retainer design. This design passes 29Grms vibration specification and incorporates a special bolt that protects the header when too much torque is applied. Aptiv HES Header System offers tight true-pin positioning at 0.225mm, ensuring easy mounting to a circuit board. HES headers are an ideal choice for high-density device I/Os that are mounted directly to the engine.
Features
- Virtually eliminates unseats with Aptiv’s two-stage terminal retainer design
- High-vibration design passes 29Grms vibration specification
- Chemical-resistant header face seals with the use of fluorosilicone
- Over-torque bolt design protects the header when too much torque is applied
- 0.225mm true-pin positioning ensures easy mounting to a circuit board
- Interchangeability with industry-standard products
Additional Resources
Yayınlandı: 2012-11-12
| Güncellenmiş: 2026-09-14