Aptiv NanoPack™ CTS 0.5mm Automotive Connectors
Aptiv NanoPack™ CTS 0.5mm Automotive Connectors are 0.5mm sealed and unsealed automotive connectors with CTS terminals. These Aptiv miniaturized automotive connectors meet VDA and USCAR standards while providing volume and weight savings. The NanoPack CTS unsealed versions are ideal for interior and dashboard applications, while the sealed options are ideal for cameras and tire pressure sensors exposed to humidity and liquid splashes.
Features
- NanoPack CTS Unsealed Series VDA
- Meets VDA interface standard S1034801 (one-row) and S1051201 (two-row)
- Centerlines miniaturized interfaces
- Connector Position Assurance (CPA) version is possible for two-row configurations (like the 20-way, which has the outer dimensions of a 22-way without CPA)
- NanoPack CTS Unsealed Series USCAR
- Compliant with USCAR design guidelines and performance standards
- Industry-standard footprint
- Independent Secondary Lock (ISL) to detect partially installed terminals
- Best-in-class lock overstress protection
- NanoPack CTS Sealed Series VDA
- Designed for high temperatures and vibration profiles
- Aptiv is responsible for the sealed 0.5 footprint at VDA
- Ergonomic handling and touching surface per manual mating guideline (USCAR)
Applications
- NanoPack CTS Unsealed Series VDA
- Cockpit
- Dashboard
- Ambient lightning
- Ethernet
- NanoPack CTS Unsealed Series USCAR
- Interior
- Multimedia
- Heating, ventilation, and air-conditioning (HVAC)
- NanoPack CTS Sealed Series VDA
- Mid- and short-range radars
- Cameras
- Tire pressure sensors exposed to humidity and liquid splashes
Specifications
- NanoPack CTS Unsealed Series VDA
- Cavity count
- 2, 3, 4, 5, 6, 7, 8, 9, 10, or 11 (one-row)
- 4, 6, 8, 10, 12, 14, 16, 18, 20, or 22 (two-row)
- 0.5mm cavity configuration
- 0.08mm2 to 0.35mm2 cable range
- Centerline spacing
- 1.8mm (one-row)
- 1.8mm x 1.5mm (two-row)
- 3G vibration
- <70n mating forces
- -40°C to +105°C operating temperature
- Cavity count
- NanoPack CTS Unsealed Series USCAR
- 4, 8, 12, 16, or 20 cavity count
- 0.5mm cavity configuration
- 2.0mm centerline spacing
- V1 vibration
- S1 sealing class
- -40°C to +85°C operating temperature
- NanoPack CTS Sealed Series VDA
- 8 or 12 cavity count
- 0.5mm cavity configuration
- 0.13mm2 to 0.35mm2 cable range
- 1.8mm centerline spacing
- Optional CPA
- Multi-wire mat seal
- Class 2 vibration
- IP67/IPx9K (with back shell cover) sealing class
- -40°C to +105°C operating temperature
Dimensions
Yayınlandı: 2026-07-13
| Güncellenmiş: 2026-07-23