Aptiv SHIELDPACK™ HV630 HVIL SI 2-Way Connectors

Aptiv SHIELDPACK™ HV630 HVIL SI 2-Way Connectors are vehicle electrification solutions rated for up to 1000V and offering high-voltage interlock loop (HVIL) functionality. SHIELDPACK HV630 connectors are 2-way wire-to-device interconnects that support HV auxiliary modules and power conversion. These Aptiv connectors offer leading vibration performance and tool-less unmating. The connectors are finger-proof/touch-safe and ideal for battery packs, DC/DC converters, on-board chargers (OBCs), and auxiliary loads.

Features

  • Tool-less unmating system
  • Finger-proof/touch-safe
  • Panel mount to device with face seal (on wire-to-device)
  • Aluminum compression bushings
  • ISO cable compatible
  • Secondary terminal locking

Applications

  • Battery packs
  • DC/DC converters
  • On-board chargers (OBCs)
  • Auxiliary loads

Specifications

  • Wire-to-device connector type
  • 180° cable exit orientation
  • 3mm2 to 6mm2 cable range
  • CTS 6.3 terminal type
  • Two power terminals
  • Connector position assurance (CPA)
  • Single-conductor shielded cable
  • Pass-through/shunt-on-header HVIL
  • 1000VDC maximum voltage
  • 60A maximum current at +85°C
  • IP2XB electrical protection
  • IP67/IP6K9K sealing class
  • V1 vibration level
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Aptiv SHIELDPACK™ HV630 HVIL SI 2-Way Connectors

Performance Highlights

Infographic - Aptiv SHIELDPACK™ HV630 HVIL SI 2-Way Connectors
Yayınlandı: 2026-07-22 | Güncellenmiş: 2026-08-10