Aratas C3AW Dust Proof Trigger Switch
Aratas C3AW Dust Proof Trigger Switch features an IEC IP6X anti-dust protective structure and provides high vibration and shock resistance. C3AW Trigger Switch is designed for use in DC brushless tools and offers a minimum durability of 300,000 operations. This Aratas switch also offers a 42VDC rated voltage and operates over a -20°C to +65°C temperature range (without icing and condensation).
Features
- Trigger switch for DC brushless power tools
- Achieves anti-dust protection rating (IEC IP6X) by mounting sealed boots and ultrasonic welding connection between cover cases
- Strengthens contact shock resistance
- 300,000 minimum operations durability
- Connects flat cable AWG28 directly to switch for wire savings
Specifications
- 42VDC rated voltage
- 10mA resistive load
- 300,000 operations or more durability
- -20°C to +65°C operating temperature range
Structure
Yayınlandı: 2019-02-12
| Güncellenmiş: 2026-10-15