Atmosic Technologies Firmware Download Board (FDL) Kit

Atmosic Technologies Firmware Download Board (FDL) Kit is part of a hardware and software package designed to assist in programming SoCs in production. This kit provides functionality that includes firmware, NVDS programming, and control of the Device Under Test (DUT) via the HCI interface. The Firmware Download Board kit is designed for use with a production test jig and includes the FDL hardware, software, and cables. This kit offers developers several interfaces to the production test jig through a standard 20-pin connection. The FDL kit supports interfaces including Serial Wire Debug (SWD), 4-wire HCI UART for RF test control, status control signals, and debug UART. Typical applications include remote monitors, health monitors, Human Interface Devices (HID), industrial IoT sensors, smart sensors, and advanced remote control.

The Atmosic Golden Device (AG) is a BLUETOOTH® LE RF tester that provides a quick and easy way to validate the RF performance. This kit provides Bluetooth LE testing through DUTs controlled by the MP tool. Up to 8 DUTs controlled by the MP tool can be tested using 8 DL boards and 1 AG.

View Atmosic Golden Device (AG) Kit

Features

  • Firmware and NVDS Programming
  • Control of Device Under Test (DUT) via HCI interface
  • Serial Wire Debug (SWD), 4-wire HCI UART for RF test control, status control signals, and debug UART supported interfaces

Applications

  • Industrial and enterprise:
    • Industrial IoT sensors
    • Remote monitors
  • Healthcare:
    • Health monitors
    • Sports and fitness
  • Smarthome:
    • Home automation
    • Advanced remote control
    • Human Interface Devices (HID)
    • Smart sensors

Kit Contents

  • 1 x Atmosic firmware download board
  • 1 x USB cable (Type-A to Type-B)
Yayınlandı: 2026-03-10 | Güncellenmiş: 2026-05-14