Banner Engineering Vision Sensor Solutions

Banner Engineering Vision Sensor Technology Solutions are innovative technologies for industrial automation applications. These sensor technologies include vision sensors and smart cameras. The vision sensors are robust yet easy-to-use, self-contained vision sensors that perform automated inspections that previously required costly and complex vision systems. The smart cameras are high-resolution vision cameras and barcode readers for reliable performance in the trickiest applications. The vision systems are easy to use and offer powerful inspection tools and capabilities to solve a broad range of applications. Typical applications include material handling, packaging, food and beverage, medical, detection and measurement, space-constrained areas, remote sensing requirements, and outdoor/indoor low-visibility applications.

Features

  • Robust metal housing with optional lens covers
  • Compact, rugged, and IP67 housing available with a variety of integrated ring lights
  • All-in-one solution with camera, controller, lens, and light included in one package
  • Onboard display provides inspection information 
  • Configure in minutes using Vision Manager PC software, onboard touchscreen display, or using a remote touchscreen to access hard-to-reach places
  • Runtime editing capability
  • Software emulator allows for offline building and troubleshooting

Applications

  • Smart cameras:
    • Item detection
    • Part positioning
    • Feature measurement
    • Flaw analysis
    • Barcode reading
  • Vision sensor:
    • Item detection
    • Matching
    • Part positioning
    • Color verification

Vision Sensor

The vision uses imaging-based technology to take and analyze a picture of an application and make a decision based on configured inspections and parameters. These sensors are ideal for quality applications, such as determining whether a part is properly soldered or all clips and inserts are present in an assembly.

Smart Cameras

The Smart Cameras enable advanced visual inspection or identification capabilities for automation or control applications. The easy-to-use Vision Manager Software provides a range of tools and capabilities for a wide range of vision and identification applications. The smart cameras feature a robust metal housing with an optional sealed lens cover for IP67 protection. These cameras are ideal for harsh environments with heat, vibration, or moisture.

Choosing a Banner Vision Camera

Banner Engineering Vision Sensor Solutions
Banner Engineering Vision Sensor Solutions

Interactive Selector Guide

Infographic - Banner Engineering Vision Sensor Solutions
Yayınlandı: 2026-08-04 | Güncellenmiş: 2026-09-09