BJB OptiLine Plastic Optics

BJB OptiLine Plastic Optics provides precise light control, optimized light distribution, and reduced glare. The comprehensive range of optical systems is designed for easy installation, featuring latching elements or P2F fastening elements that eliminate the need for screws.

The BJB OptiLine Plastic Optics portfolio includes pitch-dependent Performance optics for low-UGR applications, pitch-independent Flex optics for flexible LED module selection, Louvre optics for reduced glare, 3x11 DSL optics for Zhaga Book 7-based LED modules, Flat optics for linear LED luminaire systems, and Slim optics for LED conversions in existing luminaires. Shared fastening concepts across several OptiLine families enable different optical solutions to be used within the same luminaire housing.

BJB OptiLine Plastic Optics are ideal for retail, office, hospitality, warehouse, industrial, supermarket, trunking system, linear luminaire, and continuous-row lighting applications. Select versions support tool-free mounting, compatible end caps, low-profile construction, uniform light distribution, and compatibility with 14mm, 20mm, 24mm, 280mm, and 560mm LED module formats.

OptiLine Performance

These pitch-dependent OptiLine Performance optics are designed for applications requiring very low glare. The same latching mechanism used across both pitch-dependent and pitch-independent optics enables a family of optical solutions for different applications within the same luminaire housing.

View OptiLine Performance Products

BJB OptiLine Plastic Optics

Features

  • Pitch-dependent solution for low-UGR applications
  • Common latching mechanism for pitch-dependent and pitch-independent optics
  • Optimized surface microstructure for high light quality
  • Tool-free installation with proven 1-click latching elements
  • Various light-distribution patterns and emission characteristics
  • Compatible end caps available
  • High level of safety
  • Meets requirements for non-SELV applications

OptiLine Flex

Pitch-independent OptiLine Flex optics provide maximum flexibility in light control and LED module selection. The shared latching mechanism used with both pitch-dependent and pitch-independent optics enables a complete family of optical solutions for a variety of applications within the same luminaire housing.

View OptiLine Flex Products

BJB OptiLine Plastic Optics

Features

  • Pitch-independent solution for maximum flexibility
  • Single-row, low-profile optics measuring 283.2mm x 40mm
  • Common latching mechanism for pitch-dependent and pitch-independent optics
  • Tool-free installation with proven 1-click latching elements
  • Various light-distribution patterns and emission characteristics
  • Single end cap design for both ends
  • High level of safety
  • Compatible with LED modules up to 24mm wide

OptiLine Louvre

The OptiLine Louvre system combines lens optics with matching louvres to deliver low-glare illumination for demanding lighting applications. Available in medium and wide beam versions, the optics offer low UGR values and are well-suited for applications requiring high lighting quality and reduced glare. The system can be used in both light panels and aluminum profiles, providing flexibility for luminaire design.

View OptiLine Louvre Products

BJB OptiLine Plastic Optics

Features

  • Homogeneous light mixing, including tunable white applications
  • Low-glare performance with UGR<16 (medium) and UGR<19 (wide)
  • Tool-free installation with proven 1-click latching elements
  • Centering pins for single-step alignment of LED modules and optics
  • Positioning pins for accurate louvre alignment
  • Latching hooks for secure optic installation
  • Latching lugs for mounting in light panels or aluminum profiles
  • Overlap design compensates for thermal expansion while minimizing light leakage
  • Seamless integration into luminaire housings
  • Available in 1ft and 2ft versions

OptiLine 3x11 DSL Series

OptiLine 3x11 optics are commonly used in trunking systems, linear luminaires, and area luminaires for retail, office, and industrial applications. Preassembled P2F optics enable simultaneous mounting of the PCB and optic in a single installation step.

View OptiLine 3x11 DSL Series Products

BJB OptiLine Plastic Optics

Features

  • Designed for 3x11 LED modules based on Zhaga Book 7
  • Various light-distribution options available
  • Compatible end caps available
  • Roughened external finish (VDI reference 36)
  • Optimized for 2835, 3030, and 5630 LEDs
  • Uniform light distribution
  • Compatible with standard 280mm (1ft) and 560mm (2ft) 3x11 LED modules
  • Improves visibility and contrast in illuminated areas
  • Reduced glare
  • Mounting with P2F optics or screws

Videos

Yayınlandı: 2026-07-21 | Güncellenmiş: 2026-07-24