Bourns HVDC Sidecar Applications

Bourns HVDC Sidecar Applications offer a comprehensive portfolio of high-reliability components that strengthen datacenter power systems. These applications provide the PF-63R50H series power fuse for input overcurrent protection, and the IsoMOV™ and GDT25 series for input AC overvoltage protection. The HVDC sidecar applications offer PTVS diodes for HVDC bus-voltage protection and IGBTs for AC-DC power conversion and PFC topologies. These applications include AC PDU, AC/DC converters, and DC PDU.

Features

  • Input overcurrent protection
  • Input AC overvoltage protection
  • HVDC bus-voltage protection
  • AC-DC power conversion and PFC topologies

Applications

  • AC PDU
  • DC PDU
  • AC/DC converters

Block Diagram

Block Diagram - Bourns HVDC Sidecar Applications
Yayınlandı: 2026-06-18 | Güncellenmiş: 2026-06-30