Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components

Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components operate from DC to 50Mbaud data transmission over multimode glass fiber cable. The Broadcom AFBR-5Fx85Z ultra-low-power-consumption 850nm Flexible Link devices feature a universal footprint, allowing designers to populate each PCB slot with a transceiver, dual-transmitter, or dual-receiver configuration.

The transmitter consists of an 850nm class-1-laser-compliant VCSEL with an integrated driver IC. The VCSEL driver operates at 3.3V. The receiver utilizes a fully integrated single-chip solution that provides excellent immunity to EMI and fast transient dV/dt rejection. The receiver directly converts the optical signal into a digital LVTTL signal. The receiver operates at 3.3V.

Features

  • Ultra-low power consumption
  • Compact size
  • Single +3.3V power supply
  • DC to 5Mbaud data transmission at signal rates
  • -40°C to +85°C operating temperature range
  • LC duplex connector optical interface
  • Integrated 850nm VCSEL and driver IC with an LVTTL input logic transmitter
  • Integrated PIN diode and digitalizing IC with an LVTTL output logic receiver
  • Operates with a 50μm/125μm, 62.5μm/125μm, 105μm, and 200μm multimode fiber cable
  • Manufactured in an ISO 9001-certified facility
  • RoHS compliant

Applications

  • Factory automation
  • Energy storage
  • Substation automation
  • HVDC systems

Recommended Application Circuit

Application Circuit Diagram - Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components

Pinout Diagram & Package Outline

Block Diagram - Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components

Part Number Selection Guide

Chart - Broadcom AFBR-5Fx85Z Flexible Link Fiber-Optic Components
Yayınlandı: 2026-11-06 | Güncellenmiş: 2026-11-10