Broadcom AFBR-FS80B60 Optical Transceiver
Broadcom AFBR-FS80B60 Optical Transceiver transmits data through free space, enabling wireless communication across a variety of applications. This transceiver maintains full functionality over a 360° rotation around the optical axis, reducing system-level alignment complexity. The AFBR-FS80B60 optical transceiver operates at a single 3.3V power supply and a 0°C to +85°C temperature range. This optical transceiver is a Class 3R laser product, is RoHS compliant, and is designed for standard SMT soldering processes. Typical applications include optical wireless communication, through-window optical wireless communication, rotary optical data feedthrough, and board-to-board communication.
Features
- 2.5Gb/s to 8Gb/s data rate
- 30mm to 60mm distance range
- Bidirectional full-duplex
- Full functionality over a 360° rotation
- Small form factor
- 3.3V single power supply
- 0°C to +85°C operational temperature range
- SMT solderability
- RoHS compliant
- Laser Class 3R
Applications
- Optical wireless communication
- Through-window optical wireless communication
- Rotary optical data feedthrough
- Board-to-board communication
Block Diagram
Dimensions
Typical Application Circuit
Yayınlandı: 2026-11-19
| Güncellenmiş: 2026-11-19